Datasheets
RP114K091D-TR by:

Fixed Positive LDO Regulator, 0.9V, 0.65V Dropout, CMOS,

Part Details for RP114K091D-TR by Nisshinbo Micro Devices

Overview of RP114K091D-TR by Nisshinbo Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for RP114K091D-TR

Part # Distributor Description Stock Price Buy
DISTI # RP114K091D-TR-ND
DigiKey IC REG LIN 0.9V 300MA DFN1010-4 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.3749
$0.3749 Buy Now
DISTI # 848-RP114K091D-TR
Mouser Electronics LDO Voltage Regulators Low voltage LDO Regulator with PSRR 75dB RoHS: Compliant 0
  • 10,000 $0.3740
  • 20,000 $0.3680
$0.3680 / $0.3740 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.9724
  • 5,000 $0.5148
  • 7,500 $0.3623
  • 10,000 $0.3550
$0.3550 / $0.9724 Buy Now

Part Details for RP114K091D-TR

RP114K091D-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP114K091D-TR Part Data Attributes

RP114K091D-TR Nisshinbo Micro Devices
Buy Now Datasheet
Compare Parts:
RP114K091D-TR Nisshinbo Micro Devices Fixed Positive LDO Regulator, 0.9V, 0.65V Dropout, CMOS,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC
Reach Compliance Code compliant
Adjustability FIXED
Dropout Voltage1-Max 0.65 V
Dropout Voltage1-Nom 0.51 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.25 V
Input Voltage-Min 1.4 V
JESD-30 Code S-PDSO-N4
Length 1 mm
Line Regulation-Max 0.003465%
Load Regulation-Max 0.04%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 0.96 V
Output Voltage1-Min 0.84 V
Output Voltage1-Nom 0.9 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 6.67%
Width 1 mm

RP114K091D-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP114K091D-TR by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP114K091D-TR by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP114K091D-TR would you like to use for your alert(s)?
  • Please alert me when RP114K091D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP114K091D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP114K091D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP114K091D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP114K091D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP114K091D-TR by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: