There are no models available for this part yet.
Overview of RP1130C by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP1130C by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH0222
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:55.1Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1130C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$15.4200 / $18.8100 | Buy Now | |
DISTI #
3937-RP1130C-ND
|
DigiKey | BOX PC WHT 4.94"L X 3.37"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
147 In Stock |
|
$23.0183 / $26.3100 | Buy Now | |
DISTI #
164-RP1130C-ND
|
DigiKey | BOX PC WHT 4.94"L X 3.37"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$13.3007 / $18.4200 | Buy Now | |
DISTI #
546-RP1130C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$13.3000 / $18.3800 | Order Now | |
DISTI #
71764618
|
RS | Watertight Enclosure, Polycarbonate, IP65,Clear Lid, OffWhite,4.92x3.35x2.17 | Hammond Manufacturing RP1130C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4800 / $17.5100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 222 Factory Stock |
|
$13.4700 / $17.8300 | Buy Now | ||
DISTI #
HM-RP1130C
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 55mm, Ritec, IP65 Min Qty: 1 | 1 |
|
$17.8000 / $23.0200 | Buy Now | |
Powell Electronics | PC WATERTIGHT CLEAR LID Min Qty: 1 | 147 |
|
$13.3300 / $15.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 222 Factory Stock |
|
$13.4700 / $17.8300 | Buy Now |