Part Details for RP112N281D-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of RP112N281D-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP112N281D-TR-FE
RP112N281D-TR-FE CAD Models
RP112N281D-TR-FE Part Data Attributes:
|
RP112N281D-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP112N281D-TR-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
Alternate Parts for RP112N281D-TR-FE
This table gives cross-reference parts and alternative options found for RP112N281D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP112N281D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP112N251B-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.31V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112N251B-TR-FE |
RP112N261B-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP112N281D-TR-FE vs RP112N261B-TR-FE |
RP112K261D-TR | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112K261D-TR |
RP112K281B-TR | Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | RP112N281D-TR-FE vs RP112K281B-TR |
RP112K281D-TR | Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112K281D-TR |
RP112Q252D-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.31V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112Q252D-TR-FE |
RP112N251D-TR-FE | Fixed Positive LDO Regulator, 2.5V, 0.31V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112N251D-TR-FE |
RP112K261D-TR | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | RP112N281D-TR-FE vs RP112K261D-TR |
RP112K271D-TR | Fixed Positive LDO Regulator, 2.7V, 0.31V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP112N281D-TR-FE vs RP112K271D-TR |
RP112K271D-TR | Fixed Positive LDO Regulator, 2.7V, 0.31V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | RP112N281D-TR-FE vs RP112K271D-TR |