Part Details for RP1125BFC by Hammond Manufacturing
Overview of RP1125BFC by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1125BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0218
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1125BFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$12.6700 / $15.1800 | Buy Now |
DISTI #
164-RP1125BFC-ND
|
DigiKey | BOX ABS GRAY/CLR 6.14"L X 3.42"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$10.9625 / $15.0200 | Buy Now |
DISTI #
546-RP1125BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 2 |
|
$10.9600 / $14.6000 | Buy Now |
DISTI #
71764614
|
RS | Watertight Enclosure, ABS, IP65,Clear Lid, Light Gray, Flange,4.92x3.35x1.57 | Hammond Manufacturing RP1125BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9500 / $16.7900 | RFQ |
|
Onlinecomponents.com | 70 Factory Stock |
|
$10.3100 / $53.6000 | Buy Now | |
DISTI #
HM-RP1125BFC
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 40mm, Ritec, ABS, IP65 Min Qty: 1 | 4 |
|
$13.7300 / $17.7500 | Buy Now |
|
Master Electronics | 70 Factory Stock |
|
$10.3100 / $53.6000 | Buy Now |
Part Details for RP1125BFC
RP1125BFC CAD Models
RP1125BFC Part Data Attributes:
|
RP1125BFC
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1125BFC
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |