Part Details for RP1125 by Hammond Manufacturing
Overview of RP1125 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0216
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$10.4400 / $12.5200 | Buy Now |
DISTI #
164-RP1125-ND
|
DigiKey | BOX ABS GRAY 4.94"L X 3.37"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$8.7052 / $12.3900 | Buy Now |
DISTI #
546-RP1125
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 4 |
|
$9.0400 / $12.0400 | Buy Now |
DISTI #
71764612
|
RS | Watertight Enclosure, ABS, IP65,Solid Lid, Light Gray,4.92x3.35x1.57 | Hammond Manufacturing RP1125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 / $13.9000 | RFQ |
|
Onlinecomponents.com | 101 Factory Stock |
|
$8.5000 / $44.2000 | Buy Now | |
DISTI #
HM-RP1125
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 40mm, Ritec, ABS, IP65 Min Qty: 1 | 9 |
|
$11.3200 / $14.5600 | Buy Now |
|
Master Electronics | 101 Factory Stock |
|
$8.5000 / $44.2000 | Buy Now |