Part Details for RP1120C by Hammond Manufacturing
Overview of RP1120C by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0215
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1120C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$14.0900 / $16.9100 | Buy Now |
DISTI #
164-RP1120C-ND
|
DigiKey | BOX PC WHT 4.94"L X 3.37"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$12.2033 / $16.7200 | Buy Now |
DISTI #
546-RP1120C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 1 |
|
$12.2000 / $16.2600 | Buy Now |
DISTI #
71764611
|
RS | Watertight Enclosure, Polycarbonate, IP65, Clear Lid, OffWhite, 4.92x3.35x1.57 | Hammond Manufacturing RP1120C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7700 / $18.7200 | RFQ |
|
Onlinecomponents.com | 151 Factory Stock |
|
$11.4700 / $59.6700 | Buy Now | |
DISTI #
HM-RP1120C
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 4 |
|
$15.2400 / $19.6000 | Buy Now |
|
Master Electronics | 151 Factory Stock |
|
$11.4700 / $59.6700 | Buy Now |
Part Details for RP1120C
RP1120C CAD Models
RP1120C Part Data Attributes:
|
RP1120C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1120C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |