Part Details for RP1120BFC by Hammond Manufacturing
Overview of RP1120BFC by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1120BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0214
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1120BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$13.9900 / $17.3600 | Buy Now |
DISTI #
3937-RP1120BFC-ND
|
DigiKey | BOX PC WHT 6.14"L X 3.42"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
84 In Stock |
|
$21.9635 / $25.6700 | Buy Now |
DISTI #
164-RP1120BFC-ND
|
DigiKey | BOX PC WHT 6.14"L X 3.42"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$12.5169 / $17.1500 | Buy Now |
DISTI #
546-RP1120BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 5 |
|
$12.5100 / $16.6800 | Buy Now |
DISTI #
71764610
|
RS | Watertight Enclosure, Polycarbonate, IP65,Clear Lid, OffWhite, Flange,4.92x3.35x1.5 | Hammond Manufacturing RP1120BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8700 / $16.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 125 Factory Stock |
|
$12.2100 / $16.1600 | Buy Now |
DISTI #
77787756
|
Verical | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$19.3480 / $25.0040 | Buy Now |
DISTI #
HM-RP1120BFC
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 11 |
|
$15.3500 / $19.8500 | Buy Now |
|
Powell Electronics | PC WATERTIGHT CLEAR LID Min Qty: 1 | 83 |
|
$12.0800 / $14.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 125 Factory Stock |
|
$12.2100 / $16.1600 | Buy Now |
Part Details for RP1120BFC
RP1120BFC CAD Models
RP1120BFC Part Data Attributes
|
RP1120BFC
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1120BFC
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |