Part Details for RP1120BF by Hammond Manufacturing
Overview of RP1120BF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1120BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0213
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1120BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$13.8900 / $16.6600 | Buy Now |
DISTI #
164-RP1120BF-ND
|
DigiKey | BOX PC WHT 6.14"L X 3.42"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$12.0261 / $16.4800 | Buy Now |
DISTI #
546-RP1120BF
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 0 |
|
$12.0200 / $16.0200 | Order Now |
DISTI #
71764609
|
RS | Watertight Enclosure, Polycarbonate, IP65, Solid Lid, Flange, 4.92x3.35x1.5 | Hammond Manufacturing RP1120BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5600 / $18.4700 | RFQ |
|
Onlinecomponents.com | 133 Factory Stock |
|
$11.3100 / $58.8000 | Buy Now | |
DISTI #
HM-RP1120BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 25 |
|
$15.1500 / $19.3400 | Buy Now |
|
Master Electronics | 133 Factory Stock |
|
$11.3100 / $58.8000 | Buy Now |
Part Details for RP1120BF
RP1120BF CAD Models
RP1120BF Part Data Attributes:
|
RP1120BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1120BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |