Datasheets
RP111N301D-TR-FE by:

Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Part Details for RP111N301D-TR-FE by New Japan Radio Co Ltd

Overview of RP111N301D-TR-FE by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP111N301D-TR-FE

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 3,000 $0.4160
$0.4160 Buy Now
DISTI # C1S622100250228
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape 3000
  • 5 $1.0500
  • 10 $0.7850
  • 50 $0.6680
  • 100 $0.5720
  • 200 $0.5420
  • 500 $0.5070
  • 1,000 $0.4760
  • 3,000 $0.4360
$0.4360 / $1.0500 Buy Now

Part Details for RP111N301D-TR-FE

RP111N301D-TR-FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP111N301D-TR-FE Part Data Attributes

RP111N301D-TR-FE New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
RP111N301D-TR-FE New Japan Radio Co Ltd Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Package Description SOT-23, 5 PIN
Reach Compliance Code unknown
Adjustability FIXED
Dropout Voltage1-Max 0.32 V
Dropout Voltage1-Nom 0.22 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.25 V
Input Voltage-Min 3.5 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Line Regulation-Max 0.00525%
Load Regulation-Max 0.02%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.045 V
Output Voltage1-Min 2.955 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.5%
Width 1.6 mm

RP111N301D-TR-FE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP111N301D-TR-FE by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP111N301D-TR-FE by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of RP111N301D-TR-FE would you like to use for your alert(s)?
  • Please alert me when RP111N301D-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP111N301D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP111N301D-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP111N301D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP111N301D-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP111N301D-TR-FE by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: