RP110L311D-TR
Description: Fixed Positive LDO Regulator, 3.1V, 0.35V Dropout, CMOS, PDSO4, DFN-1010, 4 PIN

Overview of RP110L311D-TR by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP110L311D-TR by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.2210
$0.2210 Buy Now
DISTI # C1S622100159141
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 100
  • 600 $0.2410
$0.2410 Buy Now

CAD Models for RP110L311D-TR by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP110L311D-TR by New Japan Radio Co Ltd

RP110L311D-TR
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Package Description
DFN-1010, 4 PIN
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
3.6 V
JESD-30 Code
S-PDSO-N4
Length
1 mm
Line Regulation-Max
0.00434%
Load Regulation-Max
0.02%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.1775 V
Output Voltage1-Min
3.007 V
Output Voltage1-Nom
3.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1 mm
Want to compare parts?
  1. RP110L311D-TR
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 3.1V, 0.35V Dropout, CMOS, PDSO4, DFN-1010, 4 PIN
    VS

Related Parts for RP110L311D-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP110L311D-TR by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP110L311D-TR by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of RP110L311D-TR would you like to use for your alert(s)?
  • Please alert me when RP110L311D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP110L311D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP110L311D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP110L311D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP110L311D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP110L311D-TR by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: