Part Details for RP1102 by Murata Connectivity
Overview of RP1102 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for RP1102
RP1102 CAD Models
RP1102 Part Data Attributes:
|
RP1102
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP1102
Murata Connectivity
2-Port Saw Resonator, 905.5MHz Nom, RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Tolerance (MHz) | 0.25 | |
Insertion Loss | 15 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 905.5 MHz | |
Parallel Capacitance | 1.25 pF | |
Physical Dimension | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |
Surface Mount | NO |