Part Details for RP1050C by Hammond Manufacturing
Overview of RP1050C by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0192
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:80Mm, External Depth - Metric:85Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1050C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$10.9000 / $13.3500 | Buy Now |
DISTI #
164-RP1050C-ND
|
DigiKey | BOX PC WHT 3.41"L X 3.21"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$9.0860 / $12.9300 | Buy Now |
DISTI #
546-RP1050C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 3 |
|
$9.4300 / $12.8400 | Buy Now |
DISTI #
71764588
|
RS | Watertight Enclosure, Polycarbonate, IP65,Clear Lid, OffWhite,3.35x3.15x1.57 | Hammond Manufacturing RP1050C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7200 / $14.4500 | RFQ |
|
Onlinecomponents.com | 177 Factory Stock |
|
$8.8700 / $46.1300 | Buy Now | |
DISTI #
HM-RP1050C
|
TME | Enclosure: multipurpose, X: 80mm, Y: 85mm, Z: 40mm, Ritec, light grey Min Qty: 1 | 5 |
|
$11.8000 / $15.2600 | Buy Now |
Part Details for RP1050C
RP1050C CAD Models
RP1050C Part Data Attributes:
|
RP1050C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1050C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |