There are no models available for this part yet.
Overview of RP104K311D-TR by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RP104K311D-TR by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP104K311D-TR-ND
|
DigiKey | IC REG LIN 3.1V 150MA DFN1010-4 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 / $0.2363 | Buy Now | |
DISTI #
848-RP104K311D-TR
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 9999 |
|
$0.2270 / $0.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2247 / $0.4706 | Buy Now |
CAD Models for RP104K311D-TR by Nisshinbo Micro Devices
Part Data Attributes for RP104K311D-TR by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.32 V
|
Dropout Voltage1-Nom
|
0.24 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.7 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.1465 V
|
Output Voltage1-Min
|
3.0535 V
|
Output Voltage1-Nom
|
3.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
1 mm
|
Alternate Parts for RP104K311D-TR
This table gives cross-reference parts and alternative options found for RP104K311D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP104K311D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP104Q291B-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q291B-TR-FE |
RP104Q311D-TR-FE | Fixed Positive LDO Regulator, 3.1V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q311D-TR-FE |
RP104Q291C-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q291C-TR-FE |
RP104Q291D-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q291D-TR-FE |
RP104Q281D-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q281D-TR-FE |
RP104N281D-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.32V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP104K311D-TR vs RP104N281D-TR-FE |
RP104Q301B-TR-FE | Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104Q301B-TR-FE |
RP104K281D-TR | Fixed Positive LDO Regulator, 2.8V, 0.32V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP104K311D-TR vs RP104K281D-TR |
RP104N301D-TR-FE | Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO5, | Nisshinbo Micro Devices | RP104K311D-TR vs RP104N301D-TR-FE |
RP104K291D-TR | Fixed Positive LDO Regulator, 2.9V, 0.32V Dropout, CMOS, PDSO4, DFN-4 | Ricoh Electronic Devices Co Ltd | RP104K311D-TR vs RP104K291D-TR |