Part Details for RP101K281D5-TR by Ricoh Electronic Devices Co Ltd
Results Overview of RP101K281D5-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP101K281D5-TR Information
RP101K281D5-TR by Ricoh Electronic Devices Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for RP101K281D5-TR
RP101K281D5-TR CAD Models
RP101K281D5-TR Part Data Attributes
|
RP101K281D5-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP101K281D5-TR
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 2.85V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.60 MM, ROHS COMPLIANT, PLP-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | PLP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.8671 V | |
Output Voltage1-Min | 2.8329 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 0.6% | |
Width | 1.2 mm |
Alternate Parts for RP101K281D5-TR
This table gives cross-reference parts and alternative options found for RP101K281D5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP101K281D5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP101K282D5-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.40 MM, ROHS COMPLIANT, PLP-4 | RP101K281D5-TR vs RP101K282D5-TR |
RP100K30D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3V, 0.23V Dropout, PDSO4, 16 X 12 MM, PLP-4 | RP101K281D5-TR vs RP100K30D-TR |
RP101K282D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.40 MM, ROHS COMPLIANT, PLP-4 | RP101K281D5-TR vs RP101K282D-TR |
RP100K33D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, PDSO4, 16 X 12 MM, PLP-4 | RP101K281D5-TR vs RP100K33D-TR |
RP101K291D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.60 MM, ROHS COMPLIANT, PLP-4 | RP101K281D5-TR vs RP101K291D-TR |
RP100K29B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.23V Dropout, PDSO4, 16 X 12 MM, PLP-4 | RP101K281D5-TR vs RP100K29B-TR |
RP100K31D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.23V Dropout, PDSO4, 16 X 12 MM, PLP-4 | RP101K281D5-TR vs RP100K31D-TR |
PT7M8220B32ZV6E | Pericom Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.2V, 0.23V Dropout, PDSO6, 1.80 X 2 MM, GREEN, MO-248, UDFN-6 | RP101K281D5-TR vs PT7M8220B32ZV6E |
RP101K282B5-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.40 MM, ROHS COMPLIANT, PLP-4 | RP101K281D5-TR vs RP101K282B5-TR |
RP101K331B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, 1.60 X 1.20 MM, 0.60 MM, ROHS COMPLIANT, PLP-4 | RP101K281D5-TR vs RP101K331B-TR |