Part Details for RP101BK by Hubbell Wiring Device-Kellems
Overview of RP101BK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP101BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M7810
|
Newark | Plug, 15A 125V, 2W, Polar, Light Duty, bk |Hubbell Wiring Devices RP101BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4700 | Buy Now |
DISTI #
000000000002149661
|
Sager | PLUG, 15A 125V, 2W, POLAR, LIGHT DUTY,BK Min Qty: 1 | 0 |
|
$5.4200 / $6.3900 | Buy Now |