-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP100H-2415SRW/P-HC-ND
|
DigiKey | DC DC CONVERTER 15V 100W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$211.8200 | Buy Now |
DISTI #
919-RP100H2415SRWPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 9-36Vin 15Vout 6.7A RoHS: Compliant | 0 |
|
$179.7000 / $203.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$165.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.5100 / $179.0100 | Buy Now |
DISTI #
30004586
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$154.9900 / $211.8200 | Buy Now |
DISTI #
000000000006063769
|
Sager | Isolated DC/DC Converters - Through Hole 100W 9-36Vin 15Vout 6.7A Min Qty: 1 | 0 |
|
$168.9100 / $191.6000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 100W 9-36VDC 15VDC 6.7A Half Bric | 0 |
|
$188.9721 / $198.4208 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP100H-2415SRW/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP100H-2415SRW/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 24.38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for RP100H-2415SRW/P-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP100H-2415SRW/P-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC12-IWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | RP100H-2415SRW/P-HC vs VI-LC12-IWH1-CC |
HBS100YJ-A2V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs HBS100YJ-A2V |
HBS100YJ-A93H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs HBS100YJ-A93H |
HBS100YJ-AN2V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs HBS100YJ-AN2V |
VI-LC12-MWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | RP100H-2415SRW/P-HC vs VI-LC12-MWH1-CC |
VWS100YJ-3H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs VWS100YJ-3H |
VI-MC12-EWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | RP100H-2415SRW/P-HC vs VI-MC12-EWH1-CC |
HBS100YJ-ANT93V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs HBS100YJ-ANT93V |
HBS100YJ-AT83V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | RP100H-2415SRW/P-HC vs HBS100YJ-AT83V |
LPD150-024-15-PC-100 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | RP100H-2415SRW/P-HC vs LPD150-024-15-PC-100 |