-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP100H-11024SRW/P-HC-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$156.2302 / $190.0700 | Buy Now |
DISTI #
919-RP100H11024SRWPH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 101W 43-160Vin 24Vout 4.2A RoHS: Compliant | 0 |
|
$167.6600 / $185.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$148.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.9800 / $165.3900 | Buy Now |
DISTI #
RP100H-11024SRW/PH
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 24VDC, Iout: 4.2A, OUT: 1 Min Qty: 2 | 0 |
|
$152.3400 | RFQ |
DISTI #
30004626
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$139.0900 / $190.0700 | Buy Now |
DISTI #
000000000006063753
|
Sager | Isolated DC/DC Converters - Through Hole 101W 43-160Vin 24Vout 4.2A Min Qty: 1 | 0 |
|
$151.5800 / $171.9400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 100W 43-160VDC 24VDC 4.2A Half Bric | 0 |
|
$169.9302 / $178.4267 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP100H-11024SRW/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP100H-11024SRW/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 24.38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 101 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |