Part Details for RP1002C by Rigol Technologies
Overview of RP1002C by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-RP1002C-ND
|
DigiKey | Current Probe, DC-1 MHz,100A pea Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,791.0000 | Buy Now |
DISTI #
70346976
|
RS | Current Probe, DC-1 MHz,100A peak | RIGOL Technologies RP1002C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,791.0000 | RFQ |
DISTI #
32296.1
|
TestEquity LLC | RIGOL RP1002C Current Probe, AC/DC, 7 A, 1 MHz, 600 V, CAT1 | CAT2 | CAT3, 10.3mm, 70 A, 1m | 1 |
|
$1,791.0000 | Buy Now |