Part Details for RP1001C by Rigol Technologies
Overview of RP1001C by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0208
|
Newark | Current Probe, Dc-300 Khz,100 Apeak |Rigol RP1001C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$867.0000 | Buy Now |
DISTI #
2211-RP1001C-ND
|
DigiKey | Current Probe, DC-300 kHz,100 Ap Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$867.0000 | Buy Now |
DISTI #
70346975
|
RS | Current Probe, DC-300 kHz,100 Apeak | RIGOL Technologies RP1001C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$884.3400 | RFQ |
DISTI #
32295.1
|
TestEquity LLC | RIGOL RP1001C Current Probe, BNC-to-Banana Plug, AC/DC, 10 A, 300 kHz, 600 V, CAT2, 11mm, 100 A, 1m | 1 |
|
$867.0000 | Buy Now |