Datasheets
RP10-4815SEW/P/M2 by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6

Part Details for RP10-4815SEW/P/M2 by RECOM Power Inc

Overview of RP10-4815SEW/P/M2 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS72611RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers
DS72613RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers
DS72612RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for RP10-4815SEW/P/M2

Part # Distributor Description Stock Price Buy
DISTI # 93X2341
Newark 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP10-4815SEW/P/M2 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $95.8400
  • 25 $91.4700
  • 50 $89.0300
  • 100 $86.1100
  • 250 $83.2000
$83.2000 / $95.8400 Buy Now
DISTI # RP10-4815SEW/P/M2-ND
DigiKey DC DC CONVERTER 15V 10W Min Qty: 9 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 9 $78.0044
$78.0044 Buy Now
DISTI # 919-RP104815SEWPM2
Mouser Electronics Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout RoHS: Compliant 0
  • 1 $81.0600
  • 5 $78.0100
  • 9 $77.3900
  • 27 $74.9300
  • 54 $71.2400
  • 108 $66.3300
$66.3300 / $81.0600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks 0
  • 9 $63.1900
$63.1900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $83.8800
  • 9 $72.6100
  • 18 $69.5000
  • 27 $66.6400
  • 54 $64.8700
  • 108 $63.8900
  • 252 $62.3700
$62.3700 / $83.8800 Buy Now
DISTI # 000000000006063688
Sager Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout Min Qty: 1 0
  • 1 $73.3400
  • 5 $71.2200
  • 10 $69.2100
  • 25 $67.3100
  • 50 $66.4000
$66.4000 / $73.3400 Buy Now
Ozdisan Elektronik DC/DC CONV 10W 18-75VDC 15VDC 670mA 2"x1" 0
  • 1 $76.9643
  • 9 $73.2993
$73.2993 / $76.9643 RFQ

Part Details for RP10-4815SEW/P/M2

RP10-4815SEW/P/M2 CAD Models

RP10-4815SEW/P/M2 Part Data Attributes

RP10-4815SEW/P/M2 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP10-4815SEW/P/M2 RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ROHS COMPLIANT, PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-T6
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Width 25.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP10-4815SEW/P/M2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP10-4815SEW/P/M2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP10-4815SEW/P/M2 would you like to use for your alert(s)?
  • Please alert me when RP10-4815SEW/P/M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP10-4815SEW/P/M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-4815SEW/P/M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP10-4815SEW/P/M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-4815SEW/P/M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-4815SEW/P/M2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: