Part Details for RP10-2412DEW/N-HC by RECOM Power Inc
Results Overview of RP10-2412DEW/N-HC by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP10-2412DEW/N-HC Information
RP10-2412DEW/N-HC by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RP10-2412DEW/N-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP10-2412DEW/N-HC-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$70.3965 | Buy Now |
DISTI #
919-RP102412DEWNHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-12out RoHS: Compliant | 0 |
|
$61.5400 / $69.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$58.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9300 / $90.2800 | Buy Now |
DISTI #
000000000006063311
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-12out Min Qty: 1 | 0 |
|
$61.6100 / $68.0400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1418 |
|
RFQ |