Part Details for RP10-1G87-FB201 by RCD Components Inc
Overview of RP10-1G87-FB201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72613RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72612RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for RP10-1G87-FB201
RP10-1G87-FB201 CAD Models
RP10-1G87-FB201 Part Data Attributes
|
RP10-1G87-FB201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-1G87-FB201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON -INDUCTIVE, PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 1870000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45000 V |
Alternate Parts for RP10-1G87-FB201
This table gives cross-reference parts and alternative options found for RP10-1G87-FB201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP10-1G87-FB201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP10-1G87-FT201 | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1G87-FT201 |
RP10-1G87-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1G87-FB201Q |
RP7-1877-FB201 | RESISTOR, METAL GLAZE/THICK FILM, 10W, 1%, 200ppm, 1870000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP7-1877-FB201 |
RP10-1G87-FT201W | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RP10-1G87-FB201 vs RP10-1G87-FT201W |
RP10-1G87-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1G87-FT201Q |
RP10-1877-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1877-FT201Q |
RP10-1877-FB201W | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RP10-1G87-FB201 vs RP10-1877-FB201W |
RP10-1877-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1877-FB201Q |
RP10-1877-FT201 | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1877-FT201 |
RP10-1877-FB201 | Fixed Resistor, Metal Glaze/thick Film, 10W, 1870000000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP10-1G87-FB201 vs RP10-1877-FB201 |