RP10-1215DE/P-HC
RECOM Power Inc
Description: Power Supply Module,

Overview of RP10-1215DE/P-HC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for RP10-1215DE/P-HC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X2012
Newark 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tray Rohs Compliant: Yes |Recom Power RP10-1215DE/P-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $81.8600
  • 25 $78.1200
  • 50 $76.0400
  • 100 $73.5500
  • 250 $71.0500
$71.0500 / $81.8600 Buy Now
DISTI # RP10-1215DE/P-HC-ND
DigiKey DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $69.2500
  • 5 $66.6200
  • 10 $66.0960
  • 25 $63.9972
  • 50 $60.8500
  • 100 $56.6534
$56.6534 / $69.2500 Buy Now
DISTI # 919-RP101215DEPHC
Mouser Electronics Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 9-18in +/-15out RoHS: Compliant 0
  • 20 $63.9900
  • 60 $60.8500
  • 100 $56.6500
$56.6500 / $63.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks 0
  • 20 $53.9700
$53.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $83.1000
  • 10 $62.3300
  • 15 $58.1700
  • 20 $57.0100
$57.0100 / $83.1000 Buy Now
Ozdisan Elektronik DC/DC CONV 10W 9-18VDC +/-15VDC +/-333mA 2"x1" 0
  • 1 $64.9015
  • 20 $61.8110
$61.8110 / $64.9015 RFQ

CAD Models for RP10-1215DE/P-HC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP10-1215DE/P-HC by RECOM Power Inc

RP10-1215DE/P-HC
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
-15 V ADDITIONAL OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CAN, CSA, EAC, EN, UL
Efficiency (Main Output)
84%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P6
JESD-609 Code
e3
Length
56.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.333 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
250
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
17.3 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Warm-up Time
0.02 s
Width
25.4 mm
Want to compare parts?
  1. RP10-1215DE/P-HC
    RECOM Power Inc
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP10-1215DE/P-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP10-1215DE/P-HC by RECOM Power Inc

  • Please alert me when RP10-1215DE/P-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP10-1215DE/P-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-1215DE/P-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP10-1215DE/P-HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-1215DE/P-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-1215DE/P-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: