-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 4.005W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1945
|
Newark | 8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 4:1/Tube |Recom Power RP08-4815DAW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $64.6000 | Buy Now |
DISTI #
RP08-4815DAW-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.9875 / $54.6600 | Buy Now |
DISTI #
919-RP08-4815DAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75in +/-15out RoHS: Compliant | 0 |
|
$40.0000 / $55.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$42.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6000 / $57.7200 | Buy Now |
DISTI #
000000000006063068
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75in +/-15out Min Qty: 1 | 0 |
|
$44.7500 / $49.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-75VDC +/-15VDC +/-267mA DIP24 | 0 |
|
$48.8774 / $52.2989 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-4815DAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-4815DAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 4.005W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP9/24,.6 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO OPERATES IN -15V NOMINAL OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.267 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 4.005 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |