-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.992W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1941
|
Newark | 8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 4:1/Tube |Recom Power RP08-4812SAW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
RP08-4812SAW-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.0375 / $52.0600 | Buy Now |
DISTI #
919-RP08-4812SAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout RoHS: Compliant | 0 |
|
$38.1000 / $52.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$40.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3600 / $56.0800 | Buy Now |
DISTI #
RP08-4812SAW
|
TME | Converter: DC/DC, 8W, Uin: 18÷75V, Uout: 12VDC, Iout: 666mA, DIP24 Min Qty: 1 | 0 |
|
$38.9500 / $47.6400 | RFQ |
DISTI #
000000000006063064
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout Min Qty: 1 | 0 |
|
$42.6200 / $47.0800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-75VDC 12VDC 666mA DIP24 | 0 |
|
$46.5712 / $49.8312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-4812SAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-4812SAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.992W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP9/24,.6 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.666 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.992 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |