-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.995W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1243-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
107 In Stock |
|
$39.0375 / $52.9700 | Buy Now |
DISTI #
919-RP08-2415SAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout RoHS: Compliant | 17 |
|
$38.1600 / $50.3400 | Buy Now |
DISTI #
70052322
|
RS | Recom Iso DC-DC Converter, Vin 9 to 40V dc, Vout 15V dc, I/O isolation 1600V dc | RECOM Power Inc. RP08-2415SAW RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6900 / $54.3200 | RFQ |
|
Future Electronics | RP08-W Series 8 W Single Output 15 V DC/DC Converter - DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$47.0400 / $49.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5300 / $54.9800 | Buy Now |
DISTI #
RP08-2415SAW
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 15VDC, Iout: 533mA, DIP24 Min Qty: 1 | 0 |
|
$38.9200 / $47.6000 | RFQ |
DISTI #
2440432
|
element14 Asia-Pacific | DC/DC CONV, 8W, 15V, 0.533A, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.9547 / $52.5620 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 9-36VDC 15VDC 533mA DIP24 | 0 |
|
$46.6364 / $49.9010 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-2415SAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-2415SAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.995W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP-24/9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.533 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.995 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |