-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, ROHS COMPLIANT, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP08-2415DA-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$39.6542 / $49.2000 | Buy Now |
DISTI #
919-RP08-2415DA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36in +/-15out RoHS: Compliant | 5 |
|
$39.6500 / $49.2000 | Buy Now |
|
Future Electronics | RP08 Series ±15 V ±267 mA 1 W Dual Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$44.5700 / $45.4900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP RoHS: Compliant |
12 Partner Stock |
|
$42.2000 / $80.0800 | Buy Now |
DISTI #
69768307
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$61.6200 | Buy Now |
DISTI #
77347768
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$53.7600 / $61.5440 | Buy Now |
DISTI #
RP08-2415DA
|
TME | Converter: DC/DC, 8W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 6 |
|
$39.9400 / $48.8500 | Buy Now |
DISTI #
000000000006063038
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36in +/-15out Min Qty: 1 | 0 |
|
$40.2900 / $44.5000 | Buy Now |
DISTI #
C1S618500872201
|
Chip1Stop | DC/DC Switching Regulators | 12 |
|
$47.4000 / $47.7000 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP RoHS: Compliant |
12 Partner Stock |
|
$42.2000 / $80.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-2415DA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-2415DA
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, ROHS COMPLIANT, DIP-24/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |