-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1905
|
Newark | 8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 4:1/Tube |Recom Power RP08-2405DAW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $64.6000 | Buy Now |
DISTI #
RP08-2405DAW-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.9875 / $54.6600 | Buy Now |
DISTI #
919-RP08-2405DAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out RoHS: Compliant | 7 |
|
$40.9800 / $56.6900 | Buy Now |
DISTI #
70424807
|
RS | Recom Iso DC-DC Converter, Vin 9 to 36V dc, Vout +/-5V dc, I/O isolation 1600V dc | RECOM Power Inc. RP08-2405DAW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$50.3900 / $51.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6000 / $57.7200 | Buy Now |
DISTI #
RP08-2405DAW
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$40.8700 / $49.9900 | RFQ |
DISTI #
RP082405DAW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 1 |
|
$43.5300 / $49.6600 | Buy Now |
DISTI #
000000000006063024
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out Min Qty: 1 | 0 |
|
$44.7500 / $49.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 9-36VDC +/-5VDC +/-800mA DIP24 | 0 |
|
$48.8477 / $52.2670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-2405DAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-2405DAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP9/24,.6 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO OPERATES IN -5V NOMINAL OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |