-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.995W, Hybrid, SMD-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1886
|
Newark | 8W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 4:1/Tube |Recom Power RP08-11015SAW/SMD RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9100 / $75.9300 | Buy Now |
DISTI #
RP08-11015SAW/SMD-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.7943 | Buy Now |
DISTI #
919-11015SAW/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 15Vout RoHS: Compliant | 0 |
|
$58.9900 / $68.6200 | Order Now |
|
Future Electronics | 8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$61.7900 / $63.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4500 / $66.4500 | Buy Now |
DISTI #
RP08-11015SAW/SMD
|
TME | Converter: DC/DC, 8W, Uin: 43÷160V, Uout: 15VDC, SMT, RP08-AW Min Qty: 7 | 0 |
|
$53.9900 | RFQ |
DISTI #
30002165
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$47.0000 / $60.2000 | Buy Now |
DISTI #
000000000006063005
|
Sager | Isolated DC/DC Converters - SMD 8W DC/DC 1.6kV REG 43-160Vin 15Vout Min Qty: 1 | 0 |
|
$52.6000 / $58.1000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 43-160VDC 15VDC 533mA SMD24P | 0 |
|
$58.2148 / $61.1255 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-11015SAW/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-11015SAW/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.995W, Hybrid, SMD-24/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-G9 | |
JESD-609 Code | e1 | |
Length | 31.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.533 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.995 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |