-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.996W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1879
|
Newark | 8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 4:1/Tube |Recom Power RP08-11012DAW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1800 / $76.2400 | Buy Now |
DISTI #
945-2859-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$52.7674 / $64.5200 | Buy Now |
DISTI #
919-11012DAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin +/-12Vout RoHS: Compliant | 7 |
|
$52.7600 / $63.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks | 0 |
|
$50.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3800 / $69.4900 | Buy Now |
DISTI #
RP08-11012DAW
|
TME | Converter: DC/DC, 8W, Uin: 43÷160V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$49.1900 / $59.7100 | RFQ |
DISTI #
RP0811012DAW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$47.2000 / $60.4900 | Buy Now |
DISTI #
000000000006062998
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin +/-12Vout Min Qty: 1 | 0 |
|
$52.8200 / $58.3400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 43-160VDC +/-12VDC +/-333mA DIP24 | 0 |
|
$58.4111 / $61.3317 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-11012DAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-11012DAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.996W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP-24/9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO OPERATES IN -12V NOMINAL OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3.996 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |