-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP0603BRD0749K9L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7740
|
Newark | Res, 49K9, 0.1%, 0.1W, Thin Film, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0480 | Buy Now |
DISTI #
61AK7741
|
Newark | Res, 49K9, 0.1%, 0.1W, Thin Film, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
13-RP0603BRD0749K9LCT-ND
|
DigiKey | RES 49.9K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$0.0551 / $0.2200 | Buy Now |
DISTI #
RP0603BRD0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High St... more Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RP0603BRD0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 49.9K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 6820 |
|
$0.0540 / $0.2200 | Buy Now |
DISTI #
86242816
|
Verical | Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-... more RoHS: Compliant Min Qty: 1042 Package Multiple: 1 | Americas - 5000 |
|
$0.0663 / $0.0702 | Buy Now |
DISTI #
RP0603BRD0749K9L
|
TTI | Thin Film Resistors - SMD 1/10W 49.9K Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0430 | Buy Now |
DISTI #
RP0603BRD0749K9L
|
Avnet Abacus | SMD Chip Resistor 499 kOhm 01 100 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP0603BRD0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RP0603BRD0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF060349K90.1%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP0603BRD0749K9L vs AMF060349K90.1%25PPM/KKS |
AMF060349K90.1%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP0603BRD0749K9L vs AMF060349K90.1%25PPM/KNP5 |
RN73R1JTTD4992A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs RN73R1JTTD4992A25 |
RNCH0603BTE49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs RNCH0603BTE49K9 |
ERA3AEB4992V | Panasonic Electronic Components | $0.0667 | Fixed Resistor, Metal Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP0603BRD0749K9L vs ERA3AEB4992V |
RN73R1JTTD4992B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs RN73R1JTTD4992B25 |
RN73H1JTTD4992A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs RN73H1JTTD4992A25 |
NTRA06HB4992CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs NTRA06HB4992CTR1KQYF |
AMF060349K90.1%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP0603BRD0749K9L vs AMF060349K90.1%25PPM/KKP20 |
SF06R4992AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP0603BRD0749K9L vs SF06R4992AALQ |