Part Details for RP0603BRD07200RL by YAGEO Corporation
Overview of RP0603BRD07200RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7682
|
Newark | Res, 200R, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07200RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
62AK4050
|
Newark | Res, 200R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07200RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1210 / $0.3700 | Buy Now |
DISTI #
61AK7683
|
Newark | Res, 200R, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
13-RP0603BRD07200RLCT-ND
|
DigiKey | RES 200 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD07200RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wa 200 Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 3611 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 200 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0321 / $0.0365 | Buy Now |
DISTI #
RP0603BRD07200RL
|
TTI | Thin Film Resistors - SMD 1/10 Wa 200 Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 | Buy Now |
DISTI #
WPR9718
|
Rutronik | RP0603 200R 0,1% 0,1W TK25 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0326 / $0.0355 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0268 / $0.0287 | Buy Now |
Part Details for RP0603BRD07200RL
RP0603BRD07200RL CAD Models
RP0603BRD07200RL Part Data Attributes:
|
RP0603BRD07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD07200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603BRD07200RL
This table gives cross-reference parts and alternative options found for RP0603BRD07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-2000ELF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP0603BRD07200RL vs CRT0603-BY-2000ELF |
WF06R2000AALQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD07200RL vs WF06R2000AALQ |
AMF0603200R0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD07200RL vs AMF0603200R0.05%25PPM/KKS |
P0603E2000WBPB | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD07200RL vs P0603E2000WBPB |
CRT0603-AY-2000EAS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP0603BRD07200RL vs CRT0603-AY-2000EAS |
AS0603E2000A-T5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP0603BRD07200RL vs AS0603E2000A-T5 |
RN73H1JTTD2000A25 | Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP0603BRD07200RL vs RN73H1JTTD2000A25 |
BLU0603P-2000-AB25Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07200RL vs BLU0603P-2000-AB25Q |
WF06R2000BTLQ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD07200RL vs WF06R2000BTLQ |
BLU0603ER-2000-AB25Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07200RL vs BLU0603ER-2000-AB25Q |