Part Details for RP0603BRD0715RL by YAGEO Corporation
Results Overview of RP0603BRD0715RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP0603BRD0715RL Information
RP0603BRD0715RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP0603BRD0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7654
|
Newark | Res, 15R, 0.1%, 0.1W, Thin Film, 0603, Resistance:15Ohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4795 |
|
$0.0790 | Buy Now |
DISTI #
61AK7655
|
Newark | Res, 15R, 0.1%, 0.1W, Thin Film, 0603, Resistance:15Ohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
13-RP0603BRD0715RLCT-ND
|
DigiKey | RES 15 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152 In Stock |
|
$0.0551 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD0715RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wat 15 Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 3416 |
|
$0.0540 / $0.2200 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 15 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0333 | Buy Now |
DISTI #
RP0603BRD0715RL
|
TTI | Thin Film Resistors - SMD 1/10 Wat 15 Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0540 | Buy Now |
DISTI #
RP0603BRD0715RL
|
Avnet Abacus | SMD Chip Resistor 15 Ohm 01 100 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP0603BRD0715RL
RP0603BRD0715RL CAD Models
RP0603BRD0715RL Part Data Attributes
|
RP0603BRD0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD0715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |