-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2211
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A/-0.2A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:3Kv Rohs Compliant: Yes |Recom Power RP06-11015DRAW RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9700 / $57.5700 | Buy Now |
DISTI #
945-RP06-11015DRAW-ND
|
DigiKey | 6W DC/DC-CONVERTER 'POWERLINE' D Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.6457 | Buy Now |
DISTI #
919-RP06-11015DRAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 36-160Vin +/-15Vout +/-200mA RoHS: Compliant | 0 |
|
$49.1900 / $50.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$37.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8600 / $51.4400 | Buy Now |
DISTI #
RP06-11015DRAW
|
TME | Converter: DC/DC, 6W, Uin: 36÷160V, Uout: 15VDC, Uout2: 15VDC, DIP24 Min Qty: 1 | 0 |
|
$43.1600 / $52.1500 | RFQ |
DISTI #
000000000006390248
|
Sager | Isolated DC/DC Converters - Through Hole 6W 36-160Vin +/-15Vout +/-200mA Min Qty: 1 | 0 |
|
$37.4600 / $48.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP06-11015DRAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP06-11015DRAW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |