-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RP03-11024SRAW-ND
|
DigiKey | 3W DC/DC-CONVERTER 'POWERLINE' D Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$47.0200 | Buy Now |
DISTI #
919-RP03-11024SRAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-160Vin 24Vout 125mA RoHS: Compliant | 13 |
|
$39.4800 / $47.0200 | Buy Now |
|
Future Electronics | RP03 Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - DIP_24 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$40.2400 / $41.0700 | Buy Now |
|
Onlinecomponents.com | RP03 Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - DIP_24 RoHS: Compliant |
7 Partner Stock |
|
$36.1200 / $47.4100 | Buy Now |
DISTI #
RP03-11024SRAW
|
TME | Converter: DC/DC, 3W, Uin: 36÷160V, Uout: 24VDC, Iout: 125mA, DIP24 Min Qty: 1 | 14 |
|
$39.8800 / $49.0800 | Buy Now |
DISTI #
000000000006390242
|
Sager | Isolated DC/DC Converters - Through Hole 3W 36-160Vin 24Vout 125mA Min Qty: 1 | 7 |
|
$34.5700 / $44.9400 | Buy Now |
|
Master Electronics | RP03 Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - DIP_24 RoHS: Compliant |
7 Partner Stock |
|
$36.1200 / $47.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP03-11024SRAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP03-11024SRAW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |