Part Details for RP03-0505DG by RECOM Power Inc
Overview of RP03-0505DG by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP03-0505DG
RP03-0505DG CAD Models
RP03-0505DG Part Data Attributes
|
RP03-0505DG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP03-0505DG
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P24 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |