There are no models available for this part yet.
Overview of RP02509IBWC by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP02509IBWC by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Terminal Block - Type 007 - 9 pole - Pitch 5mm RoHS: Compliant |
202 In Stock |
|
$2.6300 / $4.0400 | Buy Now | ||
Bristol Electronics | 150 |
|
RFQ | ||||
Master Electronics | Terminal Block - Type 007 - 9 pole - Pitch 5mm RoHS: Compliant |
202 In Stock |
|
$2.6300 / $4.0400 | Buy Now |
CAD Models for RP02509IBWC by METZ CONNECT USA
Part Data Attributes for RP02509IBWC by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Metz Connect
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|