Part Details for RP01505WBLC by METZ CONNECT USA
Overview of RP01505WBLC by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RP01505WBLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block - Type 049 - 5 pole - Pitch 5mm RoHS: Compliant |
48 In Stock |
|
$2.9900 / $5.0800 | Buy Now |
|
Master Electronics | Terminal Block - Type 049 - 5 pole - Pitch 5mm RoHS: Compliant |
48 In Stock |
|
$2.9900 / $5.0800 | Buy Now |