Part Details for RP00014-2 by L-com Inc
Results Overview of RP00014-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00014-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3153
|
Newark | L-Com 19" Rackmount Shelf - 15" Depth - 2U Rohs Compliant: Yes |L-Com RP00014-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$41.8400 / $47.5900 | Buy Now |
DISTI #
5073-RP00014-2-ND
|
DigiKey | L-COM 19" RACKMOUNT SHELF - 15" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$36.2876 / $50.1500 | Buy Now |
DISTI #
71819343
|
RS | L-com 19" Rackmount Shelf - 15" Depth - 2U | L-com RP00014-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0600 / $48.3900 | RFQ |
|
Onlinecomponents.com | L-com 19" Rackmount Shelf - 15" Depth - 2U RoHS: Compliant | 0 |
|
$38.1300 / $50.0500 | Buy Now |
DISTI #
77747922
|
Verical | RP00014-2 Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$48.3900 | Buy Now |
DISTI #
RP00014-2
|
L-com US | L-com 19" Rackmount Shelves come in a variety of sizes 1U (1.75"), 2U (3.5") & 3U (5.25") rack h... more Min Qty: 1 Package Multiple: 1 | 20 |
|
$38.2300 / $48.3900 | Buy Now |