Part Details for RP00011-1 by L-com Inc
Overview of RP00011-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3146
|
Newark | L-Com 19" Cable Management Panel With Brush 1U Rohs Compliant: Yes |L-Com RP00011-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.1900 | Buy Now |
DISTI #
5073-RP00011-1-ND
|
DigiKey | L-COM 19" CABLE MANAGEMENT PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.4000 | Buy Now |
DISTI #
71819336
|
RS | L-com 19" Cable Management Panel with Brush 1U | L-com RP00011-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6400 / $31.5300 | RFQ |
|
Onlinecomponents.com | L-com 19" Cable Management Panel with Brush 1U RoHS: Compliant | 0 |
|
$29.1700 / $38.2200 | Buy Now |
DISTI #
77749392
|
Verical | RP00011-1 Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$26.5361 / $33.5900 | Buy Now |
DISTI #
RP00011-1
|
L-com US | L-com Cable Management Panels come in 1U (1.75") & 2U (3.5") rack height options. Available with either metal D-Rings with a black powder coat finish for durability or Plastic brush fingers to manage your cabling & provide a neat and clean appearance in your network closet. This can help with troubleshooting network issues by making it easier to segregate network cablng runs into discrete groups. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 9 |
|
$26.5400 / $33.5900 | Buy Now |