Part Details for RP-SDUE64DA1 by Panasonic Electronic Components
Overview of RP-SDUE64DA1 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP-SDUE64DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17022-ND
|
DigiKey | MEMORY CARD SDXC 64GB UHS MLC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
104 In Stock |
|
$76.7395 / $101.6900 | Buy Now |
DISTI #
V99:2348_16517489
|
Arrow Electronics | Flash Card 64G-byte 1.8V/2.5V/3.3V SDXC Card 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1705 | Americas - 72 |
|
$3.3570 | Buy Now |
DISTI #
25898259
|
Verical | Flash Card 64G-byte 1.8V/2.5V/3.3V SDXC Card 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1705 | Americas - 72 |
|
$3.3570 | Buy Now |
Part Details for RP-SDUE64DA1
RP-SDUE64DA1 CAD Models
RP-SDUE64DA1 Part Data Attributes
|
RP-SDUE64DA1
Panasonic Electronic Components
Buy Now
|
Compare Parts:
RP-SDUE64DA1
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |