Part Details for RP-SDQE04DA1 by Panasonic Electronic Components
Overview of RP-SDQE04DA1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP-SDQE04DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0359
|
Newark | Sdhc Card, Nand Flash, 4Gb, Class 10, Blank Media Flash Memory Type:-, Memory Capacity:4Gb, Product Range:Panasonic - Qe Series Rohs Compliant: Yes |Panasonic RP-SDQE04DA1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $14.1500 | Buy Now |
|
Onlinecomponents.com | Flash Card 4G-byte 1.8V/2.5V/3.3V SDHC Card 8-Pin RoHS: Compliant |
400 In Stock |
|
$14.8200 / $21.6400 | Buy Now |
DISTI #
52098580
|
Verical | Flash Card 4G-byte 1.8V/2.5V/3.3V SDHC Card 8-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2003 | Americas - 400 |
|
$18.8493 / $26.6831 | Buy Now |
|
Master Electronics | Flash Card 4G-byte 1.8V/2.5V/3.3V SDHC Card 8-Pin RoHS: Compliant |
400 In Stock |
|
$14.8200 / $21.6400 | Buy Now |
|
Neutron USA | Memory Cards 4GB QE Consumer Plus SLC-Lite Model | 50 |
|
$85.0200 | Buy Now |