Part Details for RP-MWNL by Well Buying Industrial Co Ltd
Overview of RP-MWNL by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP-MWNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-RP-MWNL
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH SPST 1A 120VAC 28VDC | 0 |
|
$3.2100 / $6.4300 | Order Now |
Part Details for RP-MWNL
RP-MWNL CAD Models
RP-MWNL Part Data Attributes
|
RP-MWNL
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP-MWNL
Well Buying Industrial Co Ltd
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |