Part Details for RP-LM40D-6 by Banner Engineering Corp
Overview of RP-LM40D-6 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP-LM40D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1449
|
Newark | Grabwire Rohs Compliant: Yes |Banner Engineering RP-LM40D-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$185.4800 | Buy Now |
DISTI #
778-RP-LM40D-6
|
Mouser Electronics | Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull, Ring Attachment, 6 m Max Range, 1 NC Rope Pulled Contact, 1 NC Rope Break Contact | 16 |
|
$126.0000 | Buy Now |
|
Neutron USA | Rope Pull Safety Switch, 40mm, 6m Range, Trip Actuation | 48 |
|
$189.9900 | Buy Now |