Part Details for RP-4800-NO.4-9-SP by TE Connectivity
Overview of RP-4800-NO.4-9-SP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RP-4800-NO.4-9-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RP-4800-NO.4-9-SP RoHS: Compliant | 0 |
|
$72.4900 / $212.7700 | Buy Now |
DISTI #
000000000001103371
|
Sager | TE Connectivity RP-4800-NO.4-9-SP Min Qty: 3600 | 0 |
|
$131.5400 | Buy Now |
|
Master Electronics | RP-4800-NO.4-9-SP RoHS: Compliant | 0 |
|
$72.4900 / $212.7700 | Buy Now |