Part Details for ROX9J30K by TE Connectivity
Results Overview of ROX9J30K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX9J30K Information
ROX9J30K by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX9J30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1550
|
Newark | Res, 30K, 9W, Axial, Metal Oxide, Resistance:30Kohm, Product Range:Rox Series, Power Rating:9W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1630 |
|
$0.4340 | Buy Now |
DISTI #
A143102-ND
|
DigiKey | RES 30K OHM 5% 9W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2061 In Stock |
|
$0.7290 / $2.4000 | Buy Now |
DISTI #
97AC1550
|
Avnet Americas | Resistor Power Metal Oxide Film 30kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC1550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk |
1630 Partner Stock |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
6-2176416-7
|
Avnet Americas | Resistor Power Metal Oxide Film 30kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 6-2176416-7) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.6397 / $0.6834 | Buy Now |
DISTI #
279-ROX9J30K
|
Mouser Electronics | Metal Oxide Resistors 9W STD M/OX 5% 30K | 0 |
|
$0.7290 / $2.3100 | Order Now |
|
TE Connectivity | 9W STD M/OX 5% 30K Resistance Value: 30K Ω Resistor Type: General Purpose Resistor Element Type: Met... more RoHS: Compliant Min Qty: 1 | 2061 |
|
$2.6000 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 30 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x... more RoHS: Compliant |
1314 Partner Stock |
|
$0.7500 / $1.1440 | Buy Now |
DISTI #
76838139
|
Verical | Res Metal Oxide 30K Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1630 |
|
$0.6343 / $0.7087 | Buy Now |
DISTI #
65698147
|
Verical | Res Metal Oxide 30K Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1314 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
ROX9J30K
|
TME | Resistor: metal oxide, 30kΩ, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$0.8800 | RFQ |
Part Details for ROX9J30K
ROX9J30K CAD Models
ROX9J30K Part Data Attributes
|
ROX9J30K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX9J30K
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BOX | |
Physical Dimension | 54mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |