There are no models available for this part yet.
Overview of ROX9J160R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX9J160R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC4954
|
Newark | Res, 160R, 9W, Axial, Metal Oxide, Resistance:160Ohm, Product Range:Rox Series, Power Rating:9W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX9J160R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1777 |
|
$0.4340 | Buy Now | |
DISTI #
A143048-ND
|
DigiKey | RES 160 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3027 In Stock |
|
$0.4882 / $0.9700 | Buy Now | |
DISTI #
97AC4954
|
Avnet Americas | Resistor Power Metal Oxide Film 160Ohm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC4954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1777 Partner Stock |
|
$1.1500 | Buy Now | |
DISTI #
1-2176416-3
|
Avnet Americas | Resistor Power Metal Oxide Film 160Ohm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 1-2176416-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7119 / $0.8037 | Buy Now | |
DISTI #
279-ROX9J160R
|
Mouser Electronics | Metal Oxide Resistors 9W STD M/OX 5% 160R | 0 |
|
$0.7300 / $0.7530 | Order Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 160 ohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box RoHS: Compliant |
639 Partner Stock |
|
$0.7130 / $1.5620 | Buy Now | ||
DISTI #
76838113
|
Verical | Res Metal Oxide 160 Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1777 |
|
$0.6343 / $0.7087 | Buy Now | |
DISTI #
65689286
|
Verical | Res Metal Oxide 160 Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 639 |
|
$1.1400 / $1.4300 | Buy Now | |
DISTI #
ROX9J160R
|
TME | Resistor: metal oxide, 160Ω, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$1.0800 | RFQ | |
DISTI #
C1S114403476620
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 639 |
|
$1.2600 / $1.6900 | Buy Now |
CAD Models for ROX9J160R by TE Connectivity
Part Data Attributes for ROX9J160R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
54 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BOX
|
Physical Dimension
|
54mm x 8.5mm
|
Rated Power Dissipation (P)
|
9 W
|
Rated Temperature
|
70 °C
|
Resistance
|
160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|