Part Details for ROX9J130K by TE Connectivity
Overview of ROX9J130K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX9J130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2032
|
Newark | Res, 130K, 9W, Axial, Metal Oxide, Resistance:130Kohm, Product Range:Rox Series, Power Rating:9W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX9J130K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1798 |
|
$0.1960 | Buy Now |
DISTI #
A143118-ND
|
DigiKey | RES 130K OHM 5% 9W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1778 In Stock |
|
$0.6834 / $2.7200 | Buy Now |
DISTI #
97AC2032
|
Avnet Americas | Resistor Power Metal Oxide Film 130kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC2032) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 1798 Partner Stock |
|
$1.1000 | Buy Now |
DISTI #
8-2176416-3
|
Avnet Americas | Resistor Power Metal Oxide Film 130kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 8-2176416-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6394 / $0.6693 | Buy Now |
DISTI #
279-ROX9J130K
|
Mouser Electronics | Metal Oxide Resistors 9W STD M/OX 5% 130K | 0 |
|
$0.6830 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 130 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.7500 / $1.0930 | Buy Now |
DISTI #
76838419
|
Verical | Fixed Single Through Hole Resistor Min Qty: 256 Package Multiple: 1 | Americas - 1798 |
|
$0.2865 / $0.3072 | Buy Now |
DISTI #
ROX9J130K
|
TME | Resistor: metal oxide, 130kΩ, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$0.9300 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 130 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.7500 / $1.0930 | Buy Now |
Part Details for ROX9J130K
ROX9J130K CAD Models
ROX9J130K Part Data Attributes
|
ROX9J130K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX9J130K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BOX | |
Physical Dimension | 54mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |