There are no models available for this part yet.
Overview of ROX8J82K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX8J82K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC2027
|
Newark | Res, 82K, 8W, Axial, Metal Oxide, Resistance:82Kohm, Product Range:Rox Series, Power Rating:8W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX8J82K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1495 |
|
$0.1780 | Buy Now | |
DISTI #
A143026-ND
|
DigiKey | RES 82K OHM 5% 8W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$0.4438 / $1.9700 | Buy Now | |
DISTI #
97AC2027
|
Avnet Americas | Resistor Power Metal Oxide Film 82kOhm 5% 8W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC2027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 1495 Partner Stock |
|
$1.1000 / $1.6400 | Buy Now | |
DISTI #
8-2176415-4
|
Avnet Americas | Resistor Power Metal Oxide Film 82kOhm 5% 8W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 8-2176415-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6163 / $0.6958 | Buy Now | |
DISTI #
279-ROX8J82K
|
Mouser Electronics | Metal Oxide Resistors 8W STD M/OX 5% 82K | 0 |
|
$0.5980 / $1.7300 | Order Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 8W - 750V - Through Hole - 41mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.6820 / $0.9940 | Buy Now | ||
DISTI #
ROX8J82K
|
TME | Resistor: metal oxide, 82kΩ, 8W, ±5%, Ø8.5x41mm, -55÷155°C Min Qty: 1600 | 0 |
|
$0.8900 | RFQ | |
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 82 Kohms (+/-) 5% - 8W - 750V - Through Hole - 41mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.6820 / $0.9940 | Buy Now |
CAD Models for ROX8J82K by TE Connectivity
Part Data Attributes for ROX8J82K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
41 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BOX
|
Physical Dimension
|
41mm x 8.5mm
|
Rated Power Dissipation (P)
|
8 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|