Part Details for ROX600500KKNF5 by Vishay Intertechnologies
Overview of ROX600500KKNF5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX600500KKNF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROX600500KKNF5
|
Avnet Abacus | Resistor, 500 kOhm, � 10%, 20 W, Axial Leaded, Metal Oxide, High Voltage (Alt: ROX600500KKNF5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |